
R-SS-043SS | |
|---|---|
DigiKey Part Number | 2671-R-SS-043SS-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | R-SS-043SS |
Description | 17IN INTERNAL SATA III CABLE STR |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.42' (432.00mm) Red Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.42' (432.00mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |

