
MSSA-004 | |
|---|---|
DigiKey Part Number | 2671-MSSA-004-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | MSSA-004 |
Description | 9" SLIMLINE "MINI" SATA CABLE (C |
Customer Reference | |
Detailed Description | 4, 7, 13 Position SATA 0.750' (228.60mm, 9.000") Red Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 4, 7, 13 | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 0.750' (228.60mm, 9.000") | |
Color | Red | |
Shielding | Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.80000 | £6.80 |
| Unit Price without VAT: | £6.80000 |
|---|---|
| Unit Price with VAT: | £8.16000 |

