



CM-100811ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100811ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100811ORBSTK |
Description | 100Ft Cat6 Shielded (SSTP) Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Double Shielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.29000 | £72.29 |
| 10 | £65.06000 | £650.60 |
| 25 | £61.44760 | £1,536.19 |
| 99 | £57.83515 | £5,725.68 |
| Unit Price without VAT: | £72.29000 |
|---|---|
| Unit Price with VAT: | £86.74800 |

