
CM-100807PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100807PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100807PUBSTK |
Description | 15Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Double Shielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.55000 | £17.55 |
| 10 | £15.78800 | £157.88 |
| 25 | £14.91320 | £372.83 |
| 99 | £14.03808 | £1,389.77 |
| Unit Price without VAT: | £17.55000 |
|---|---|
| Unit Price with VAT: | £21.06000 |

