



CM-100763WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100763WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100763WTBSTK |
Description | 50Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | White | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.42000 | £35.42 |
| 10 | £31.87500 | £318.75 |
| 25 | £30.11040 | £752.76 |
| 99 | £28.33798 | £2,805.46 |
| Unit Price without VAT: | £35.42000 |
|---|---|
| Unit Price with VAT: | £42.50400 |

