



CM-100762GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100762GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100762GYBSTK |
Description | 35Ft Cat6A UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.30000 | £23.30 |
| 10 | £20.97100 | £209.71 |
| 25 | £19.81200 | £495.30 |
| 99 | £18.64515 | £1,845.87 |
| Unit Price without VAT: | £23.30000 |
|---|---|
| Unit Price with VAT: | £27.96000 |

