



CM-100543ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100543ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100543ORBSTK |
Description | 125Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 125.00' (38.10m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.65000 | £32.65 |
| 10 | £29.38500 | £293.85 |
| 25 | £27.75440 | £693.86 |
| 99 | £26.12414 | £2,586.29 |
| Unit Price without VAT: | £32.65000 |
|---|---|
| Unit Price with VAT: | £39.18000 |

