



CM-100515WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100515WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100515WTBSTK |
Description | 200Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Unshielded | |
Color | White | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.60000 | £51.60 |
| 10 | £46.43700 | £464.37 |
| 25 | £43.85680 | £1,096.42 |
| 99 | £41.27657 | £4,086.38 |
| Unit Price without VAT: | £51.60000 |
|---|---|
| Unit Price with VAT: | £61.92000 |

