



CM-100385GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100385GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100385GNBSTK |
Description | 0.5Ft Cat.8 U/FTP Slim Ethernet |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CableMAX | Length 0.50' (152.4mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.39000 | £5.39 |
| 10 | £4.84600 | £48.46 |
| 25 | £4.57920 | £114.48 |
| 99 | £4.31263 | £426.95 |
| Unit Price without VAT: | £5.39000 |
|---|---|
| Unit Price with VAT: | £6.46800 |

