



CM-100258PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100258PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100258PUBSTK |
Description | 7Ft Cat6A UTP Slim Ethernet Netw |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.40000 | £5.40 |
| 10 | £4.86100 | £48.61 |
| 25 | £4.59200 | £114.80 |
| 99 | £4.32283 | £427.96 |
| Unit Price without VAT: | £5.40000 |
|---|---|
| Unit Price with VAT: | £6.48000 |











