



CM-100115YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100115YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100115YWBSTK |
Description | 150Ft Cat6 UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.11000 | £45.11 |
| 10 | £40.59600 | £405.96 |
| 25 | £38.33720 | £958.43 |
| 99 | £36.08616 | £3,572.53 |
| Unit Price without VAT: | £45.11000 |
|---|---|
| Unit Price with VAT: | £54.13200 |

