
CM-100105GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100105GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100105GNBSTK |
Description | 5Ft Cat6 UTP Ethernet Network No |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Non Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.95000 | £2.95 |
| 10 | £2.66300 | £26.63 |
| 25 | £2.51280 | £62.82 |
| 99 | £2.36333 | £233.97 |
| Unit Price without VAT: | £2.95000 |
|---|---|
| Unit Price with VAT: | £3.54000 |

