
703-002 | |
|---|---|
DigiKey Part Number | 2671-703-002-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 703-002 |
Description | 12FT. STEREO / VCR RCA CABLE, 2 |
Customer Reference | |
Detailed Description | Position 12.00' (3.66m) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Fastening Type | - | |
Cable Type | Round | |
Usage | - | |
Length | 12.00' (3.66m) | |
Color | Black | |
Shielding | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.91000 | £2.91 |
| Unit Price without VAT: | £2.91000 |
|---|---|
| Unit Price with VAT: | £3.49200 |

