
W4181-3PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W4181-3PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W4181-3PG-P-300 |
Description | MULTI-CON-X INSTA-CLICK PANEL MO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.12000 | £10.12 |
| 10 | £8.59900 | £85.99 |
| 25 | £8.05960 | £201.49 |
| 50 | £7.67500 | £383.75 |
| 100 | £7.30880 | £730.88 |
| 250 | £6.85148 | £1,712.87 |
| 500 | £6.52478 | £3,262.39 |
| 1,000 | £6.21376 | £6,213.76 |
| Unit Price without VAT: | £10.12000 |
|---|---|
| Unit Price with VAT: | £12.14400 |

