Cable Gland Polyamide (PA), Nylon M32x1.5 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98109.2

DigiKey Part Number
2080-98109.2-ND
Manufacturer
Manufacturer Product Number
98109.2
Description
CABLE GLAND 13-21MM M32 POLYAMID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M32x1.5 Light Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.827" (21.00mm)
Thread Size
M32x1.5
Thread Length
0.470" (11.94mm)
Conduit Hub Size
-
Panel Hole Size
1.260" (32.0mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£2.05000£2.05
10£1.74300£17.43
25£1.63440£40.86
50£1.55620£77.81
100£1.48180£148.18
250£1.38900£347.25
500£1.32270£661.35
1,000£1.25959£1,259.59
2,500£1.18079£2,951.97
Manufacturers Standard Package
Unit Price without VAT:£2.05000
Unit Price with VAT:£2.46000