
3454.4 | |
|---|---|
DigiKey Part Number | 2080-3454.4-ND |
Manufacturer | |
Manufacturer Product Number | 3454.4 |
Description | INSULATED CROSS CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.161" (4.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | Tin-Nickel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £1.13050 | £22.61 |
| Unit Price without VAT: | £1.13050 |
|---|---|
| Unit Price with VAT: | £1.35660 |

