
3442.8 | |
|---|---|
DigiKey Part Number | 2080-3442.8-ND |
Manufacturer | |
Manufacturer Product Number | 3442.8 |
Description | INSULATED EXTERNAL CROSS CONNECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | SIK Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.45580 | £72.79 |
| Unit Price without VAT: | £1.45580 |
|---|---|
| Unit Price with VAT: | £1.74696 |

