
28570.6 | |
|---|---|
DigiKey Part Number | 2080-28570.6-ND |
Manufacturer | |
Manufacturer Product Number | 28570.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 0.799" (20.30mm) |
Manufacturer Conta-Clip, Inc. | Diameter - Inside 0.354" ~ 0.394" (9.00mm ~ 10.00mm) |
Series | Features IP66 - Dust Tight, Water Resistant |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet, Split | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.43000 | £2.43 |
| 5 | £2.06800 | £10.34 |
| 10 | £1.94100 | £19.41 |
| 30 | £1.76433 | £52.93 |
| 50 | £1.69240 | £84.62 |
| 100 | £1.60400 | £160.40 |
| 250 | £1.50124 | £375.31 |
| 500 | £1.43288 | £716.44 |
| 1,000 | £1.37160 | £1,371.60 |
| Unit Price without VAT: | £2.43000 |
|---|---|
| Unit Price with VAT: | £2.91600 |

