
2591.0420 | |
|---|---|
DigiKey Part Number | 2080-2591.0420-ND |
Manufacturer | |
Manufacturer Product Number | 2591.0420 |
Description | WIRE MARKER PUSH ON 3.7MM X 3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.15" W x 0.12" L (3.7mm x 3.0mm) Yellow Polyvinylchloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.15" W x 0.12" L (3.7mm x 3.0mm) | |
Cable Diameter | 0.094" ~ 0.118" (2.40mm ~ 3.00mm) | |
Legend | - | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £0.29400 | £1.47 |
| Unit Price without VAT: | £0.29400 |
|---|---|
| Unit Price with VAT: | £0.35280 |

