
2160.0406 | |
|---|---|
DigiKey Part Number | 2080-2160.0406-ND |
Manufacturer | |
Manufacturer Product Number | 2160.0406 |
Description | WIRE MARKER PUSH ON 4.2MM X 3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Polyvinylchloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | |
Legend | EARTH | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05384 | £53.84 |
| Unit Price without VAT: | £0.05384 |
|---|---|
| Unit Price with VAT: | £0.06461 |

