Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
17104.2
17104.2

17104.2

DigiKey Part Number
2080-17104.2-ND
Manufacturer
Manufacturer Product Number
17104.2
Description
SRK 4/2A FEED TROUGH;BEIGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,157
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.33000£1.33
10£0.96000£9.60
25£0.83600£20.90
50£0.75600£37.80
100£0.68820£68.82
300£0.60417£181.25
500£0.57364£286.82
1,000£0.53960£539.60
5,000£0.48602£2,430.10
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600