1393.2 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Conta-Clip, Inc.
In Stock: 0
Unit Price: £2.74340
Datasheet

MFR Recommended


Conta-Clip, Inc.
In Stock: 0
Unit Price: £2.61930
Datasheet
Image for 1393.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393.2

DigiKey Part Number
2080-1393.2-ND
Manufacturer
Manufacturer Product Number
1393.2
Description
DISCONNECT TERMINAL
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 12-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes