
12789.4 | |
|---|---|
DigiKey Part Number | 2080-12789.4-ND |
Manufacturer | |
Manufacturer Product Number | 12789.4 |
Description | DOUBLE-LEVEL PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 13 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | - | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £7.31000 | £73.10 |
| Unit Price without VAT: | £7.31000 |
|---|---|
| Unit Price with VAT: | £8.77200 |

