



1260.2 | |
|---|---|
DigiKey Part Number | 2080-1260.2-ND |
Manufacturer | |
Manufacturer Product Number | 1260.2 |
Description | 3LVL TERMINAL BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Beige 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Conta-Clip, Inc. | Voltage - IEC 250V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through, Isolated (2) | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| 10 | £4.92300 | £49.23 |
| 25 | £4.34400 | £108.60 |
| 50 | £3.99140 | £199.57 |
| 100 | £3.70500 | £370.50 |
| 300 | £3.36400 | £1,009.20 |
| 500 | £3.24410 | £1,622.05 |
| 1,000 | £3.11268 | £3,112.68 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |

