1052.7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.42100
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 20
Unit Price: £8.83000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.42100
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.42100
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 27
Unit Price: £9.40000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 6
Unit Price: £9.40000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.42100
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.42100
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.42100
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.23450
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.15550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.34250
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.15550
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: £4.34250
Datasheet
Image for 1052.7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052.7

DigiKey Part Number
2080-1052.7-ND
Manufacturer
Manufacturer Product Number
1052.7
Description
CONN TERM BLK FEED THRU 2-12AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
800V
Current - UL
110 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-50mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£4.42100£88.42
Manufacturers Standard Package
Unit Price without VAT:£4.42100
Unit Price with VAT:£5.30520