
TUC UDE-A 10A 500V (PF) | |
|---|---|
DigiKey Part Number | 4598-TUCUDE-A10A500V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | TUC UDE-A 10A 500V (PF) |
Description | FUSE CERM 10A 500VAC 500VDC 5X20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 382.68 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.232" Dia x 0.827" L (5.90mm x 21.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 5 | £2.01200 | £10.06 |
| 10 | £1.85600 | £18.56 |
| 50 | £1.54000 | £77.00 |
| 100 | £1.42040 | £142.04 |
| 250 | £1.27612 | £319.03 |
| 500 | £1.17622 | £588.11 |
| 1,000 | £1.08361 | £1,083.61 |
| 5,000 | £0.89348 | £4,467.40 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

