2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUC UDA-P 2.5A 250V (PF)

DigiKey Part Number
4598-TUCUDA-P2.5A250V(PF)-ND
Manufacturer
Manufacturer Product Number
TUC UDA-P 2.5A 250V (PF)
Description
FUSE CERAMIC 2.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
24.75
Approval Agency
CCC, cURus, KC, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0385 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.63000£0.63
5£0.52000£2.60
10£0.47900£4.79
50£0.39760£19.88
100£0.36680£36.68
250£0.32972£82.43
500£0.30412£152.06
1,000£0.28038£280.38
5,000£0.23176£1,158.80
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600