25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K6F 25A 600V (PF)

DigiKey Part Number
4598-K6F25A600V(PF)-ND
Manufacturer
Manufacturer Product Number
K6F 25A 600V (PF)
Description
POWER FUSE, 10*38MM, 25A, 600V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conquer
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
600 VDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
gPV
Approval Agency
CQC, cULus, TUV
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
150kA AC, 50kA DC
Package / Case
5AG, 10mm x 38.1mm
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Melting I²t
1067.18
DC Cold Resistance
0.0037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£18.81000£18.81
5£15.60600£78.03
10£14.39800£143.98
50£11.92940£596.47
100£10.99430£1,099.43
250£9.86148£2,465.37
500£9.07594£4,537.97
Manufacturers Standard Package
Unit Price without VAT:£18.81000
Unit Price with VAT:£22.57200