
EVS 50A 500V BD (PF) | |
|---|---|
DigiKey Part Number | 4598-EVS50A500VBD(PF)-ND |
Manufacturer | |
Manufacturer Product Number | EVS 50A 500V BD (PF) |
Description | POWER FUSE, 10*38MM, 15A, 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50A 275 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 9203.0 | |
DC Cold Resistance | 0.00123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.97000 | £18.97 |
| 5 | £15.73400 | £78.67 |
| 40 | £12.34775 | £493.91 |
| 80 | £11.38188 | £910.55 |
| 120 | £10.84975 | £1,301.97 |
| 280 | £9.81068 | £2,746.99 |
| 520 | £9.10933 | £4,736.85 |
| Unit Price without VAT: | £18.97000 |
|---|---|
| Unit Price with VAT: | £22.76400 |

