
V7223T-125.0M | |
|---|---|
DigiKey Part Number | CW963TR-ND - Tape & Reel (TR) CW963CT-ND - Cut Tape (CT) CW963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7223T-125.0M |
Description | XTAL OSC VCXO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.84000 | £16.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.75480 | £1,375.48 |
| Unit Price without VAT: | £16.84000 |
|---|---|
| Unit Price with VAT: | £20.20800 |

