T100V-019.2M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Connor Winfield
In Stock: 0
Unit Price: £13.33800
Datasheet
19.2 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100V-019.2M

DigiKey Part Number
CW761TR-ND - Tape & Reel (TR)
CW761CT-ND - Cut Tape (CT)
CW761DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T100V-019.2M
Description
XTAL OSC VCTCXO 19.2000MHZ LVCMO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
2.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£22.71000£22.71
10£20.40700£204.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£16.67252£4,168.13
Manufacturers Standard Package
Unit Price without VAT:£22.71000
Unit Price with VAT:£27.25200