Parametric Equivalent

OH320-LA-61003CF-010.0M | |
|---|---|
DigiKey Part Number | 222-OH320-LA-61003CF-010.0M-ND |
Manufacturer | |
Manufacturer Product Number | OH320-LA-61003CF-010.0M |
Description | XTAL OSC OCXO 10.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.95000 | £75.95 |
| 10 | £66.05300 | £660.53 |
| 25 | £64.83760 | £1,620.94 |
| Unit Price without VAT: | £75.95000 |
|---|---|
| Unit Price with VAT: | £91.14000 |


