
DOXSC022F-010.0M | |
|---|---|
DigiKey Part Number | 222-DOXSC022F-010.0MTR-ND - Tape & Reel (TR) 222-DOXSC022F-010.0MCT-ND - Cut Tape (CT) 222-DOXSC022F-010.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOXSC022F-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | ±15ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.555" L x 0.358" W (14.10mm x 9.10mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.54000 | £44.54 |
| 10 | £43.48300 | £434.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £35.52520 | £1,776.26 |
| Unit Price without VAT: | £44.54000 |
|---|---|
| Unit Price with VAT: | £53.44800 |

