
DOXP052F-065.536M | |
|---|---|
DigiKey Part Number | 222-DOXP052F-065.536M-ND |
Manufacturer | |
Manufacturer Product Number | DOXP052F-065.536M |
Description | XTAL OSC OCXO 65.536MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65.536 MHz OCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±5ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.550" L x 0.355" W (13.97mm x 9.02mm) | |
Height - Seated (Max) | 0.376" (9.55mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.68000 | £48.68 |
| 10 | £42.32900 | £423.29 |
| 25 | £40.04480 | £1,001.12 |
| 50 | £39.26480 | £1,963.24 |
| Unit Price without VAT: | £48.68000 |
|---|---|
| Unit Price with VAT: | £58.41600 |

