29.4912 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWX813-029.4912M

DigiKey Part Number
CW531TR-ND - Tape & Reel (TR)
CW531CT-ND - Cut Tape (CT)
CW531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX813-029.4912M
Description
XTAL OSC XO 29.4912MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
29.4912 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.44000£3.44
10£2.98800£29.88
25£2.82600£70.65
50£2.70900£135.45
100£2.59710£259.71
250£2.45624£614.06
500£2.43752£1,218.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.25784£2,257.84
2,000£2.16490£4,329.80
3,000£2.11236£6,337.08
Manufacturers Standard Package
Unit Price without VAT:£3.44000
Unit Price with VAT:£4.12800