
CWX813-018.432M | |
|---|---|
DigiKey Part Number | 222-CWX813-018.432MTR-ND - Tape & Reel (TR) 222-CWX813-018.432MCT-ND - Cut Tape (CT) 222-CWX813-018.432MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-018.432M |
Description | XTAL OSC XO 18.4320MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 10 | £3.01600 | £30.16 |
| 25 | £2.85200 | £71.30 |
| 50 | £2.73440 | £136.72 |
| 100 | £2.62120 | £262.12 |
| 250 | £2.47912 | £619.78 |
| 500 | £2.46022 | £1,230.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.27887 | £2,278.87 |
| 2,000 | £2.18506 | £4,370.12 |
| 3,000 | £2.13203 | £6,396.09 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

