
CWX813-001.544M | |
|---|---|
DigiKey Part Number | CW510TR-ND - Tape & Reel (TR) CW510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CWX813-001.544M |
Description | XTAL OSC XO 1.5440MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.544 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 10 | £2.87400 | £28.74 |
| 25 | £2.71720 | £67.93 |
| 50 | £2.60480 | £130.24 |
| 100 | £2.49720 | £249.72 |
| 250 | £2.36176 | £590.44 |
| 500 | £2.26434 | £1,132.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.25454 | £2,254.54 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |



