121A10149X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £5.64275
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £8.16000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.94617
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.62633
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 537
Unit Price: £2.46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £3.02273
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.37259
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9
Unit Price: £4.56000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 441
Unit Price: £14.67000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.53398
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.00000
Datasheet
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
121A10149X
121A10149X

121A10149X

DigiKey Part Number
626-1837-ND
Manufacturer
Manufacturer Product Number
121A10149X
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.00µin (0.178µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes