
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 32 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,019.53000 | £1,019.53 |
| 5 | £959.55600 | £4,797.78 |
| 10 | £906.24600 | £9,062.46 |
| 25 | £815.62160 | £20,390.54 |
| 50 | £776.78280 | £38,839.14 |
| 100 | £741.47430 | £74,147.43 |
| 250 | £721.78920 | £180,447.30 |
| 500 | £703.12222 | £351,561.11 |
| 1,000 | £691.20490 | £691,204.90 |
| Unit Price without VAT: | £1,019.53000 |
|---|---|
| Unit Price with VAT: | £1,223.43600 |

