
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £189.02000 | £189.02 |
| 5 | £163.64000 | £818.20 |
| 10 | £155.02600 | £1,550.26 |
| 25 | £147.27480 | £3,681.87 |
| 50 | £140.26200 | £7,013.10 |
| 100 | £133.88640 | £13,388.64 |
| 250 | £128.06524 | £32,016.31 |
| 500 | £122.72920 | £61,364.60 |
| 1,000 | £117.82002 | £117,820.02 |
| Unit Price without VAT: | £189.02000 |
|---|---|
| Unit Price with VAT: | £226.82400 |

