
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.57000 | £146.57 |
| 5 | £126.88800 | £634.44 |
| 10 | £120.21000 | £1,202.10 |
| 25 | £114.19960 | £2,854.99 |
| 50 | £108.76140 | £5,438.07 |
| 100 | £103.81770 | £10,381.77 |
| 250 | £99.30392 | £24,825.98 |
| 500 | £95.16626 | £47,583.13 |
| 1,000 | £91.35961 | £91,359.61 |
| Unit Price without VAT: | £146.57000 |
|---|---|
| Unit Price with VAT: | £175.88400 |

