
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.67000 | £147.67 |
| 5 | £127.84400 | £639.22 |
| 10 | £121.11400 | £1,211.14 |
| 25 | £115.05880 | £2,876.47 |
| 50 | £109.57960 | £5,478.98 |
| 100 | £104.59880 | £10,459.88 |
| 250 | £100.05100 | £25,012.75 |
| 500 | £95.88218 | £47,941.09 |
| 1,000 | £92.04690 | £92,046.90 |
| Unit Price without VAT: | £147.67000 |
|---|---|
| Unit Price with VAT: | £177.20400 |

