
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £244.16000 | £244.16 |
| 5 | £211.36800 | £1,056.84 |
| 10 | £200.24300 | £2,002.43 |
| 25 | £190.23000 | £4,755.75 |
| 50 | £181.17180 | £9,058.59 |
| 100 | £172.93660 | £17,293.66 |
| 250 | £165.41764 | £41,354.41 |
| 500 | £158.52522 | £79,262.61 |
| 1,000 | £152.18420 | £152,184.20 |
| Unit Price without VAT: | £244.16000 |
|---|---|
| Unit Price with VAT: | £292.99200 |

