
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £214.39000 | £214.39 |
| 5 | £185.59400 | £927.97 |
| 10 | £175.82600 | £1,758.26 |
| 25 | £167.03440 | £4,175.86 |
| 50 | £159.08040 | £7,954.02 |
| 100 | £151.84950 | £15,184.95 |
| 250 | £145.24732 | £36,311.83 |
| 500 | £139.19536 | £69,597.68 |
| 1,000 | £133.62755 | £133,627.55 |
| Unit Price without VAT: | £214.39000 |
|---|---|
| Unit Price with VAT: | £257.26800 |

