
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.17000 | £169.17 |
| 5 | £146.45600 | £732.28 |
| 10 | £138.74900 | £1,387.49 |
| 25 | £131.81120 | £3,295.28 |
| 50 | £125.53440 | £6,276.72 |
| 100 | £119.82830 | £11,982.83 |
| 250 | £114.61840 | £28,654.60 |
| 500 | £109.84264 | £54,921.32 |
| 1,000 | £105.44893 | £105,448.93 |
| Unit Price without VAT: | £169.17000 |
|---|---|
| Unit Price with VAT: | £203.00400 |

