
TSA74-N1N1-10M | |
|---|---|
DigiKey Part Number | 2210-TSA74-N1N1-10M-ND |
Manufacturer | |
Manufacturer Product Number | TSA74-N1N1-10M |
Description | COAX CBL N-TYPE TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 4.95mm OD Coaxial Cable 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £530.84000 | £530.84 |
| 5 | £459.55400 | £2,297.77 |
| 10 | £435.36500 | £4,353.65 |
| 25 | £413.59720 | £10,339.93 |
| 50 | £393.90240 | £19,695.12 |
| 100 | £375.99760 | £37,599.76 |
| 250 | £359.64992 | £89,912.48 |
| 500 | £344.66450 | £172,332.25 |
| 1,000 | £330.87791 | £330,877.91 |
| Unit Price without VAT: | £530.84000 |
|---|---|
| Unit Price with VAT: | £637.00800 |

