
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.12000 | £82.12 |
| 5 | £81.16600 | £405.83 |
| 10 | £79.25500 | £792.55 |
| 25 | £77.34440 | £1,933.61 |
| 50 | £76.38880 | £3,819.44 |
| 100 | £75.43350 | £7,543.35 |
| 250 | £73.52256 | £18,380.64 |
| 500 | £72.56710 | £36,283.55 |
| 1,000 | £71.61162 | £71,611.62 |
| Unit Price without VAT: | £82.12000 |
|---|---|
| Unit Price with VAT: | £98.54400 |

