
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 19.69" (500.00mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.65000 | £70.65 |
| 5 | £69.70200 | £348.51 |
| 10 | £67.79000 | £677.90 |
| 25 | £66.83440 | £1,670.86 |
| 50 | £65.87900 | £3,293.95 |
| 100 | £64.92340 | £6,492.34 |
| 250 | £63.01248 | £15,753.12 |
| 500 | £62.05704 | £31,028.52 |
| 1,000 | £61.10158 | £61,101.58 |
| Unit Price without VAT: | £70.65000 |
|---|---|
| Unit Price with VAT: | £84.78000 |

