
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.74000 | £314.74 |
| 5 | £308.68600 | £1,543.43 |
| 10 | £302.86200 | £3,028.62 |
| 25 | £297.25360 | £7,431.34 |
| 50 | £291.84920 | £14,592.46 |
| 100 | £286.63760 | £28,663.76 |
| 250 | £281.60884 | £70,402.21 |
| 500 | £276.75352 | £138,376.76 |
| 1,000 | £272.06279 | £272,062.79 |
| Unit Price without VAT: | £314.74000 |
|---|---|
| Unit Price with VAT: | £377.68800 |

