
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £321.04000 | £321.04 |
| 5 | £314.86000 | £1,574.30 |
| 10 | £308.91900 | £3,089.19 |
| 25 | £303.19880 | £7,579.97 |
| 50 | £297.68620 | £14,884.31 |
| 100 | £292.37030 | £29,237.03 |
| 250 | £287.24104 | £71,810.26 |
| 500 | £282.28860 | £141,144.30 |
| 1,000 | £277.50405 | £277,504.05 |
| Unit Price without VAT: | £321.04000 |
|---|---|
| Unit Price with VAT: | £385.24800 |

